- RS Stock No.:
- 321-506
- Mfr. Part No.:
- 0 500 51
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 321-506
- Mfr. Part No.:
- 0 500 51
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Standard series multi-socket extensions
These extensions make it possible to connect several devices fitted with plugs with or without earth: Class I or Class II household appliances.
Ultra-slim design allows them to be placed under furniture.
Features a 90° socket for connecting a transformer without blocking another socket.
16 A current, max. power 3500 W at 230 Vac.
Ultra-slim design allows them to be placed under furniture.
Features a 90° socket for connecting a transformer without blocking another socket.
16 A current, max. power 3500 W at 230 Vac.
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.5m |
Number of Sockets | 3 |
Socket Type | Type E - French |
Corded | Yes |
Voltage Rating | 230 V ac |
Current Rating Unwound | 16A |