Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-039
- Mfr. Part No.:
- C215 1BK11 120 01
- Manufacturer:
- Amphenol Industrial
N
Subtotal (1 unit)*
SGD231.70
(exc. GST)
SGD252.55
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD231.70 |
*price indicative
- RS Stock No.:
- 748-039
- Mfr. Part No.:
- C215 1BK11 120 01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Current | 520A | |
| Connector Type | Cable | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 120mm² | |
| Application | EV Connector | |
| Operating Voltage | 1500V | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Orientation | Right Angle | |
| Width | 52mm | |
| Height | 139.5mm | |
| Standards/Approvals | UL 94 | |
| IP Rating | IP67, IP6K9K | |
| Mount Type | Cable | |
| Colour | Orange | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| For Use With | HVIL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Current 520A | ||
Connector Type Cable | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 120mm² | ||
Application EV Connector | ||
Operating Voltage 1500V | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Orientation Right Angle | ||
Width 52mm | ||
Height 139.5mm | ||
Standards/Approvals UL 94 | ||
IP Rating IP67, IP6K9K | ||
Mount Type Cable | ||
Colour Orange | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
For Use With HVIL | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial connector provides reliable connectivity for high-voltage applications, ensuring efficient performance in demanding environments. Its robust design is tailored for industrial use, maintaining functionality under various operating conditions.
Rated for 1500 VDC, accommodating high voltage requirements
Insulation resistance exceeds 2x10 Ohm for excellent electrical performance
IP67 rating ensures protection against dust and water ingress
Rated current capacity of 520A supports heavy-duty applications
Temperature range from -40°C to +125°C allows for flexible installation
Related links
- Amphenol Industrial 520A
- Amphenol Industrial 520A
- Amphenol Industrial ATT 16 Crimp Tool for Heavy equipment
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- Amphenol India Brass Straight 18 Way Panel Mount MIL Spec Circular Connector Male Blue Male Contacts,
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 4 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 8 Way Crimp Termination
- Amphenol Industrial, AT04 Automotive Connector Male Grey Cable 8 Way Crimp Termination
