- RS Stock No.:
- 902-0387
- Mfr. Part No.:
- DSPLIT
- Manufacturer:
- Hoffman Enclosures
Discontinued product
- RS Stock No.:
- 902-0387
- Mfr. Part No.:
- DSPLIT
- Manufacturer:
- Hoffman Enclosures
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Hoffman Port Spiltter
From Hoffman, this range of splitters from allow remote sensors to connect to one RJ11/RJ12 receptacle on a PDU, Control Unit or Environmental Monitor. A durable housing ensures optimum performance within your application.
Features & Benefits
Straight wiring configuration
Number of ports: 5
Specifications
Attribute | Value |
---|---|
Type | Splitter |
Interface Type | RJ11, RJ12 |
Number of Ports | 5 |
Wiring Configuration | Straight |