HARTING IE, 500 m Cat6a Cat6A Cable, Yellow, Shielded Polyurethane Sheath

N

This image is representative of the product range

Subtotal (1 unit)*

SGD5,168.19

(exc. GST)

SGD5,633.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,168.19

*price indicative

RS Stock No.:
737-561
Mfr. Part No.:
09456000620
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat6A Cable

Series

IE

LAN Category

Cat6a

Cable Length

500m

Shield Type

Shielded

Jacket Colour

Yellow

Jacket Material

Polyurethane

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
DE
The HARTING IE Cat.6A 4x2xAWG26/7 PUR is a high-performance CAT6a cable designed for reliable data transmission in industrial environments. With a robust construction and flame-retardant properties, it ensures optimal performance and safety in various applications.

Features & Benefits


Robust design suitable for industry enhances durability in demanding environments

Optimal performance reserves support high-speed data transmission

Halogen free reduces toxic emissions in case of fire

RoHS compliant ensures adherence to environmental regulations

Flame retardant properties improve safety in electrical installations

Shielded construction minimises electromagnetic interference

Operating temperature range of -40 °C to 80 °C accommodates diverse conditions

Outside diameter of 6.9 mm allows for flexible installation options

Copper conductor material ensures excellent conductivity and performance

Polyurethane jacket provides resistance to abrasion and chemicals

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Used in high-speed data communication systems

What is the maximum operating temperature?


The maximum operating temperature is 80 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

What is the cable length of this product?


The cable length is 500 m.

Related links