Phoenix Contact USB, 5 m Ethernet Cable, Blue Screened Polyurethane Sheath
- RS Stock No.:
- 280-457
- Mfr. Part No.:
- 1653948
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD1,194.11
(exc. GST)
SGD1,301.58
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,194.11 |
*price indicative
- RS Stock No.:
- 280-457
- Mfr. Part No.:
- 1653948
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | USB | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Sub Type | USB Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Complies with IEC 60332-2-2 | |
| Standards/Approvals | RoHS, EAC ID: 19060508 | |
| Outside Diameter | 6.7mm | |
| Voltage | 125V | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series USB | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Sub Type USB Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Complies with IEC 60332-2-2 | ||
Standards/Approvals RoHS, EAC ID: 19060508 | ||
Outside Diameter 6.7mm | ||
Voltage 125V | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact USB cable boasts robust shielding and a striking water blue RAL 5021 outer sheath, making it not only functional but also visually appealing. Designed for seamless connectivity, the cable features USB type A and type B connectors, ensuring compatibility with a wide range of devices. With a length of 5 metres, it offers ample reach for various setups while maintaining high transmission speed capabilities of up to 480 Mbps.
Lightweight design makes it convenient for transport and installation
Adheres to stringent environmental standards fulfilling EU RoHS requirements
Suitable for both fixed and flexible installations without affecting functionality
Related links
- Phoenix Contact USB Blue Screened Polyurethane Sheath
- Phoenix Contact USB Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Belden 74032PU Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 20 m Ethernet Cable, Blue Screened Polyurethane Sheath
