- RS Stock No.:
- 890-4121
- Mfr. Part No.:
- 42543
- Manufacturer:
- Desco
Discontinued product
- RS Stock No.:
- 890-4121
- Mfr. Part No.:
- 42543
- Manufacturer:
- Desco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Statfree® Z2™ Matting
Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.
The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.
The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.
Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords
Note
Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical, allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.
Specifications
Attribute | Value |
---|---|
Use Type | Monitor |
Width | 410mm |
Surface Texture Type | Light Embossed Texture |
Number of Material Layers | 3 |