STMicroelectronics 16Mbit UV Erasable EPROM Memory 42-Pin CFDIP W, M27C160-100F1
- RS Stock No.:
- 714-7632
- Mfr. Part No.:
- M27C160-100F1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
SGD11.70
(exc. GST)
SGD12.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD11.70 |
*price indicative
- RS Stock No.:
- 714-7632
- Mfr. Part No.:
- M27C160-100F1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 bit, 2M x 8 bit | |
| Interface Type | Parallel | |
| Maximum Random Access Time | 100ns | |
| Programming Voltage | 12.5V | |
| Reprogramming Technique | UV | |
| In System Programmability | External, In System | |
| Mounting Type | Through Hole | |
| Package Type | CFDIP W | |
| Pin Count | 42 | |
| Dimensions | 54.81 x 14.9 x 5.08mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Typical Operating Supply Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 bit, 2M x 8 bit | ||
Interface Type Parallel | ||
Maximum Random Access Time 100ns | ||
Programming Voltage 12.5V | ||
Reprogramming Technique UV | ||
In System Programmability External, In System | ||
Mounting Type Through Hole | ||
Package Type CFDIP W | ||
Pin Count 42 | ||
Dimensions 54.81 x 14.9 x 5.08mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Typical Operating Supply Voltage 5 V | ||
