Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Process Control
/
Energy Meters
Siemens Energy Meter
RS Stock No.:
275-1835
Mfr. Part No.:
7KG7750-0DA01-0AA1
Manufacturer:
Siemens
View all Energy Meters
Discontinued product
RS Stock No.:
275-1835
Mfr. Part No.:
7KG7750-0DA01-0AA1
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 7KG7750-0DA01-0AA1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
The Siemens Power Meter SICAM P50 features a graphic display. It comes with IP41 protection in the front and IP20 protection in the rear.
Screw terminals
Phase angle measurement
Active power measurement
Reactive power measurement
Apparent power measurement
Attribute
Value
Series
SICAM P
Related links
Siemens Energy Meter
Siemens Energy Meter, Type Energy Meter