Dormer End Mill, 2.5 mm Cutter, Carbide, 3mm Shank, 6.5 mm Cut Length
- RS Stock No.:
- 729-356
- Mfr. Part No.:
- S7102.5
- Manufacturer:
- Dormer
N
This image is representative of the product range
Subtotal (1 unit)*
SGD42.01
(exc. GST)
SGD45.79
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD42.01 |
*price indicative
- RS Stock No.:
- 729-356
- Mfr. Part No.:
- S7102.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 2.5mm | |
| Product Type | End Mill | |
| Cut Length | 6.5mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 40mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 3mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 2.5mm | ||
Product Type End Mill | ||
Cut Length 6.5mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 40mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 3mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is a precision-engineered solid carbide tool designed for high-efficiency slot milling. Its AlCrN coating provides exceptional thermal stability and wear resistance across diverse materials including stainless steel and high-temperature alloys.
Two flute design with 2mm diameter and 40 degree helix
Solid carbide substrate with protective AlCrN coating
Features a 3mm plain shank for secure tool holding
Optimised 10 degree rake angle for efficient chip evacuation
Related links
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 19 mm Cut Length
- Dormer End Mill Carbide 9 mm Cut Length
- Dormer Slot Drill Carbide 3 mm Cut Length
- Dormer Slot Drill Carbide 3 mm Cut Length
- Dormer Insert Carbide 9 mm Cut Length
