Legrand Zamak Wall Bracket for Use with Atlantic Metal Cabinet
- RS Stock No.:
- 419-8404
- Mfr. Part No.:
- 0 364 01
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 bag of 4 units)*
SGD135.90
(exc. GST)
SGD148.13
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | SGD135.90 | SGD33.975 |
| 10 - 19 | SGD133.05 | SGD33.263 |
| 20 + | SGD129.06 | SGD32.265 |
*price indicative
- RS Stock No.:
- 419-8404
- Mfr. Part No.:
- 0 364 01
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Type | Wall Bracket | |
| Length | 64mm | |
| For Use With | Atlantic Metal Cabinet | |
| Material | Zamak | |
| Height | 49mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Type Wall Bracket | ||
Length 64mm | ||
For Use With Atlantic Metal Cabinet | ||
Material Zamak | ||
Height 49mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Metal enclosures, IP 55 IK 10 Atlantic 55
Atlantic 55 metal enclosures with excellent resistance to corrosion and chemicals.
Textured polyester coating (60 μ), excellent resistance to corrosion and weather.
Single locking point: reversible door, lower add-on plate, auto-centring of equipment, optional depth adjustment from 600 x 600.
Supplied with a lock up to 300 x 400, or a handle, and a 2433 A key for sizes 400 x 500 and above.
The enclosures are designed to accommodate accessories such as Lina 25 profile uprights, Lina 25 cross pieces, and Lina 25 perforated full plates.
Set of 4 wall mounting brackets. Zinc alloy, supplied with a cover - 300 kg.
Use in vertical or horizontal position, but horizontal position only for roof use.
Textured polyester coating (60 μ), excellent resistance to corrosion and weather.
Single locking point: reversible door, lower add-on plate, auto-centring of equipment, optional depth adjustment from 600 x 600.
Supplied with a lock up to 300 x 400, or a handle, and a 2433 A key for sizes 400 x 500 and above.
The enclosures are designed to accommodate accessories such as Lina 25 profile uprights, Lina 25 cross pieces, and Lina 25 perforated full plates.
Set of 4 wall mounting brackets. Zinc alloy, supplied with a cover - 300 kg.
Use in vertical or horizontal position, but horizontal position only for roof use.
Standards
IEC 60529, NF EN 60529 (NFC 20010)
Related links
- Legrand Zinc Alloy Wall Bracket for Use with Atlantic Metal Cabinet
- Legrand Zamak Hinge for Use with Atlantic Enclosure
- Legrand Metal Gland Plate, 824mm W for Use with Cabinet
- Legrand Atlantic Series Steel Wall Box 300 mm x 400 mm x 200mm
- Legrand Metal Fixing Lug for Use with M4 Screws
- Legrand Metal for Use with Stainless Steel Metal Enclosure, 100 x 47.5mm
- Legrand Stainless Steel for Use with Industrial Metal Box, 70 x 26mm
- Legrand Metal Door Stop for Use with Cabinet
