- RS Stock No.:
- 202-3964
- Mfr. Part No.:
- 2740010
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 202-3964
- Mfr. Part No.:
- 2740010
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal FT operating panel is used for external mounting on an AE enclosure instead of a door and on surfaces. The material used is aluminium and is naturally anodised. The frame construction with internal corner connectors. A 3mm aluminium plate is secured from the inside. The cam lock is required when installing instead of a door.
IP 54 protection
Excellent quality
External mounting
Excellent quality
External mounting
Specifications
Attribute | Value |
---|---|
Type | Panel |
Length | 297mm |
For Use With | External Mounting On Ae Enclosures |
Width | 197mm |
Dimensions | 297 x 197mm |