- RS Stock No.:
- 103-291
- Mfr. Part No.:
- FLH400 17040015107
- Manufacturer:
- Pfannenberg
Discontinued product
- RS Stock No.:
- 103-291
- Mfr. Part No.:
- FLH400 17040015107
- Manufacturer:
- Pfannenberg
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fan Heater - Pfannenberg FLH 400
Plug-in terminal connection
Suitable for both 50Hz and 60Hz
Duty cycle 100%
Heating element is resistance type with temperature monitor
Mounting position is airflow vertical, exit at top
Airflow 50m3/h (50Hz), 61m3/h (60Hz)
Constructed from aluminium extrusion, clear anodised
Binding post connection capacity: single filament 2 x 0.5 - 2.5mm2; fine multi-filament (soldered, wire and sleeve, pin terminal) 2 x 0.5 - 1.5mm2
Snap-in mounting for 35mm DIN-rail in accordance with EN 50022
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Suitable for both 50Hz and 60Hz
Duty cycle 100%
Heating element is resistance type with temperature monitor
Mounting position is airflow vertical, exit at top
Airflow 50m3/h (50Hz), 61m3/h (60Hz)
Constructed from aluminium extrusion, clear anodised
Binding post connection capacity: single filament 2 x 0.5 - 2.5mm2; fine multi-filament (soldered, wire and sleeve, pin terminal) 2 x 0.5 - 1.5mm2
Snap-in mounting for 35mm DIN-rail in accordance with EN 50022
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Note
Guard adds 3mm to height dimension quoted
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600
Approvals
UL
Specifications
Attribute | Value |
---|---|
Output Power | 400W |
Air Flow | 50 m³/h, 61m³/h |
Supply Voltage | 115V ac |
Surface Temperature | 85°C |
Depth | 104mm |
Height | 223.5mm |
Width | 85mm |