Recently searched

    Eaton xEnergy Series Steel Ventilated Door, 2000mm H, 800mm W, 400mm D, 400mm L for Use with LV Systems Low Voltage

    Subtotal (1 unit)*

    SGD811.09

    (exc. GST)

    SGD884.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 unit(s) shipping from 06 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +SGD811.09

    *price indicative

    RS Stock No.:
    257-140
    Mfr. Part No.:
    284220 XSDMRV2008
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Door Type

    Ventilated Door

    Series

    xEnergy

    Handle Included

    Yes

    Width

    800mm

    Height

    2000mm

    Depth

    400mm

    Length

    400mm

    Material

    Steel

    For Use With

    LV Systems Low Voltage Switchgear

    Related links