Siemens Sheet Steel Base Plate, 1m W for Use with Standard Frame
- RS Stock No.:
- 622-016
- Mfr. Part No.:
- 8PQ1011-0BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD323.59
(exc. GST)
SGD352.71
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD323.59 |
*price indicative
- RS Stock No.:
- 622-016
- Mfr. Part No.:
- 8PQ1011-0BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Width | 1m | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Width 1m | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base is a robust and meticulously designed solution suitable for diverse applications. Crafted with precision, this product exemplifies quality and reliability, making it an ideal choice for those seeking excellence in mechanical design. With a height of 100 mm and a width of 1000 mm, it seamlessly fits into standard frames, ensuring ease of installation. Its sheet steel construction and 2.5 mm thickness confer substantial durability while maintaining a lightweight profile of merely 6.5 kg. The base is aesthetically pleasing, with a RAL 5020 like blue green colour, blending functionality with style. This product is engineered to support optimal interactions with cable assignments, further enhancing its utility. Whether you're planning for indoor setups or examining the feasibility for external use, this base meets specific standards that add value to your projects.
Designed for easy integration into standard frame structures
Constructed from high quality sheet steel for enhanced durability
Lightweight design promotes convenient handling and installation
Aesthetic blue green finish complements various environments
Offers certification for general product approval which ensuring peace of mind
Optimised for effective cable management facilitating organised setups
Related links
- Siemens Sheet Steel Base Plate, 1m W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 350mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 800mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 600mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 400mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 1.2m W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 850mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate 600 mm L for Use with Cabinet
