Eaton 2843 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 350mm L for Use with Bottom Planking, Roof Planking
- RS Stock No.:
- 258-150
- Mfr. Part No.:
- 284301 XLST544
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD57.76
(exc. GST)
SGD62.96
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.76 |
*price indicative
- RS Stock No.:
- 258-150
- Mfr. Part No.:
- 284301 XLST544
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 2843 | |
| Width | 300mm | |
| Height | 30mm | |
| Length | 350mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 2843 | ||
Width 300mm | ||
Height 30mm | ||
Length 350mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Bottom plate is designed to meet the demands of both residential and commercial environments, combining functionality with robust engineering. With a tailored construction that facilitates easy integration within various electrical systems, this product is crafted for optimal performance. The closed bottom-/top plate design ensures enhanced durability and protection against environmental factors, while the stylish grey finish offers a modern aesthetic.
IP55 rating guarantees superior ingress protection
Sleek grey powder coating adds a modern touch to your installations
Compact size allows for versatile mounting options
Complies with RoHS standards for environmental safety
Sleek grey powder coating adds a modern touch to your installations
Compact size allows for versatile mounting options
Complies with RoHS standards for environmental safety
Related links
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 22843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 1329 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
