- RS Stock No.:
- 877-1309
- Mfr. Part No.:
- 24560377
- Manufacturer:
- Schroff
Discontinued product
- RS Stock No.:
- 877-1309
- Mfr. Part No.:
- 24560377
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ratiopac case frame connector rail
Perforated rails to allow mounting of IEC 60603-2/DIN 41612 connectors to Ratiopac case frame.
Standards
Protection IP20 to IEC/EN 60529; Inner and outer dimensions to IEC 60297-3; Earthing connections protection to DIN EN50178/VDE0160, DIN EN60950/VDE 0805, DIN EN61010, Teil 1/VDE 0411 Part 1.
Specifications
Attribute | Value |
---|---|
Type | Rail Mounting Clip |
For Use With | CompacPRO Subrack |
Material | PBT |
Colour | Red |