Phoenix Contact ME MAX B-22,5 KMGY Series RAL 7035 Polyamide Terminal Cover, 22.5mm W for Use with ME-MAX Modular
- RS Stock No.:
- 858-5506
- Mfr. Part No.:
- 2707929
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 10
SGD12.92
(exc. GST)
SGD14.08
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | SGD12.92 | SGD1.292 |
*price indicative |
- RS Stock No.:
- 858-5506
- Mfr. Part No.:
- 2707929
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DIN rail housing, Filler plug for unoccupied terminal points, width: 20 mm, height: 21.6 mm, color: light gray (7035)
Specifications
Attribute | Value |
---|---|
Product Type | Terminal Cover |
Series | ME MAX B-22,5 KMGY |
Width | 22.5mm |
RAL Code | RAL 7035 |
Colour | Light Grey |
Material | Polyamide |
For Use With | ME-MAX Modular Housing |
Quantity | 10 |