- RS Stock No.:
- 464-5758
- Mfr. Part No.:
- 9105700
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 10
SGD82.23
(exc. GST)
SGD89.63
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | SGD82.23 | SGD8.223 |
*price indicative |
- RS Stock No.:
- 464-5758
- Mfr. Part No.:
- 9105700
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Features and Benefits:
Cast Aluminium Body
IP66 Waterproof Rating and IK08 Impact Protection Rating
Powder Coated Grey Body (RAL 7001)
Oil, Petrol & Chemical resistant neoprene cord seal
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does IK means?
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
What is supplied?
Cast aluminium enclosure
Cover with locking screws
Accessories bag
Safety Instruction
Note
These Rittal products are empty enclosures for low-voltage switchgear combinations with maximum rated voltage 1000 V AC or 1500 V DC, and incorporate instrumentation and control systems.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 69mm |
Height | 2mm |
Length | 114mm |
Material | Steel |
For Use With | GA Series |