Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
Enclosure Accessories
Hammond EVA Gasket for Use with Enclosure
RS Stock No.:
253-9483
Mfr. Part No.:
1550EEGASKET
Manufacturer:
Hammond
View this category
1 In stock for delivery within 4 working days
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
SGD4.56
(exc. GST)
SGD4.97
(inc. GST)
Units
Per unit
1 +
SGD4.56
RS Stock No.:
253-9483
Mfr. Part No.:
1550EEGASKET
Manufacturer:
Hammond
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1550EEGASKET
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Hammond Replacement gasket for 1550WE enclosure is made of EVA foam. The length the gasket is 171 mm and width is 121 mm.
Replacement gasket for 1550WE enclosure
Made of EVA foam
Attribute
Value
Type
Gasket
Length
171mm
For Use With
Enclosure
Width
121mm
Material
EVA