Siemens Sivacon Series Metal Busbar, 50 mm H, 19mm W, 22 mm D, 950 mm L For Use With SIVACON S4
- RS Stock No.:
- 626-451
- Mfr. Part No.:
- 8PQ3000-0BA84
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD255.72
(exc. GST)
SGD278.73
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD255.72 |
*price indicative
- RS Stock No.:
- 626-451
- Mfr. Part No.:
- 8PQ3000-0BA84
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Series | Sivacon | |
| Width | 19mm | |
| Height | 50mm | |
| Depth | 22mm | |
| Length | 950mm | |
| Material | Metal | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Series Sivacon | ||
Width 19mm | ||
Height 50mm | ||
Depth 22mm | ||
Length 950mm | ||
Material Metal | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar is engineered specifically for frame widths of 1000 mm, offering an ideal solution for robust structural support in various applications. Constructed with high-quality steel, this product not only contributes to a durable design but also features a sleek zinc-plated surface for enhanced corrosion resistance. Weighing 3.28 kg, it is designed to fit seamlessly within your system while providing reliable performance. The meticulous design ensures that the crossbar meets the necessary requirements across numerous industrial environments, making it an essential component for your installation.
Designed specifically for frame widths of 1000 mm
Constructed from high-quality steel for durability
Features a zinc-plated surface for corrosion resistance
Compact dimensions allow for easy integration into existing frameworks
Lightweight build supports effortless installation and handling
Related links
- Siemens Sivacon Series Metal Bracket 19mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 550mm W 550 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 300mm W 300 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15m W 1.15 m L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 750mm W 750 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 350mm W 350 mm L For Use With SIVACON S4
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Busbar 50 mm x 160 mm x 6mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
