Phoenix Contact EH Series ABS, PC Filler Plug for Use with DIN Rail Housing, 16.3 x 19.65 x 13.67mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
565-610
Mfr. Part No.:
1071142
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Filler Plug

For Use With

DIN Rail Housing

Width

16.3mm

Material

ABS, PC

Dimensions

16.3 x 19.65 x 13.67mm

Series

EH

The Phoenix Contact filler plug is designed to meet the needs of unoccupied terminal points in a tall design. With a robust ABS-PC housing, it ensures reliability and durability in diverse applications. The product boasts a compact design, with careful attention to dimensions, allowing for seamless integration into DIN rail assemblies. By facilitating variable housing form factors, it provides designers with the ultimate flexibility for device attachment. Users will appreciate the ventilation features tailored for efficient operation, complemented by a sleek light grey finish that aligns with modern aesthetics. This filler plug is an essential component for those looking to achieve functional and versatile device designs within stringent environmental parameters.

Facilitates mounting on both DIN rails and panels for tailored applications
Designed for easy design in with a versatile housing form factor
Supports PCB configurations in horizontal frontal and orthogonal orientations
Available in multiple cover versions to accommodate various PCB connections
Integrates a wide array of PCB connection technologies for enhanced functionality

Related links