TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 100-12S, 12V dc, 8.6A, 100W, 1 Output, 110 → 350 V dc,
- RS Stock No.:
- 396-3005
- Mfr. Part No.:
- ESP 100-12S
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 396-3005
- Mfr. Part No.:
- ESP 100-12S
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
18 to 150W, Universal Input, Single Output, ESP Series
Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1
Note
De-rating 2% per °C above 50°C.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Standards
UL 60950, IEC/EN 60950
Approvals
UL/cUL
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8.6A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 110 → 350 V dc, 85 → 264 V ac |
Mounting Type | Enclosed |
Package Type | Enclosed |
Length | 187mm |
Width | 39mm |
Depth | 93mm |
Efficiency | 87% |
Weight | 690g |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |