- RS Stock No.:
- 181-3266
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-3266
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro switch mode power supply supports a wide input voltage range of up to 80%, high power density and low loss. Typical applications for the PCB mount AC/DC power supply induced industrial and office equipment. The 1-output power supply with 20W power rating, delivers 5V / 4000mA, 9V / 2222mA, 12V / 1667mA, 15V / 1333mA, 24V / 840mA output.
Universal Full Input 90 - 264VAC
20 Watt Power in compact size
Continuous Short Circuit Protection
Built-in Fusible Resistor
3kVAC Isolation
High Efficiency up to 80% - 86%
Low standby power & Minimum Load 0%
Operating Temperature Range from -30°C to +75°C with derating
20 Watt Power in compact size
Continuous Short Circuit Protection
Built-in Fusible Resistor
3kVAC Isolation
High Efficiency up to 80% - 86%
Low standby power & Minimum Load 0%
Operating Temperature Range from -30°C to +75°C with derating