- RS Stock No.:
- 667-4076
- Mfr. Part No.:
- BEXDS110D230AC-IECEX
- Manufacturer:
- e2s
Discontinued product
- RS Stock No.:
- 667-4076
- Mfr. Part No.:
- BEXDS110D230AC-IECEX
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
32 Tone Sounder, IECEx - BEXDS Series
E2S BExS120 series explosion proof very high output horn alarm sounder with output up to 123dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. These devices feature 32 alarm tones options and 3 selectable alarm stages/channels. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.
Features and Benefits
Approvals
- IECEx KEM 10.0003X
- ATEX KEMA 99ATEX6312X
- TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
- VdS certificate: G206011
- CPD certificate: 0786-CPD-20225
- SIL 1 compliant to IEC 61508 (2010)
- INMETRO certificate: 10-IEx-0009
Certificate No.
ATEX Certificate No: KEMA 00ATEX6312
IECEx Certificate No: KEM 10.0003
GOST-R Certificate No: POCC GB.JB05.B02205
IECEx Certificate No: KEM 10.0003
GOST-R Certificate No: POCC GB.JB05.B02205
Approvals
ATEX, IECEx, Inmetro, GOST-R, VdS
Group and Category
Gas - Ex d IIC T4 Ta 55 °C IP67
Dust - DIP A21 Ta T4 IP67 (T amb -40°C to + 55°C)
Dust - DIP A21 Ta T4 IP67 (T amb -40°C to + 55°C)
Hazardous Area
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP67 |
Decibels at 1 Metre | 117dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 181 mm |
Application Type | Hazardous Area |
Minimum Decibel | 72dB |
Maximum Decibel | 110dB |
Series | BEXDS |
Hazardous Area Certification | ATEX |
Housing Material | Marine Grade Aluminium |
Maximum Temperature | +70°C |
Minimum Temperature | -50°C |