Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Electromechanical Interface Relays
Phoenix Contact PLC-BSP- 24DC/21 Series Interface Relay Module
RS Stock No.:
898-7655
Mfr. Part No.:
2967219
Manufacturer:
Phoenix Contact
View this category
Discontinued product
RS Stock No.:
898-7655
Mfr. Part No.:
2967219
Manufacturer:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Relay Sockets - PLC-BSP
PLC-BSP basic terminal blocks with spring-cage connection (without relay, solid state relay or optocoupler).
Different width options: 6 mm, 6.2 mm or 14 mm
Assembly instructions: in rows with zero spacing
Wide range of accessories also available
Attribute
Value
Series
PLC-BSP- 24DC/21
Maximum Operating Temperature
+60°C
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C