- RS Stock No.:
- 801-8501
- Mfr. Part No.:
- 2903228
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-8501
- Mfr. Part No.:
- 2903228
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact ST Series Power Optocouplers
ST Series pluggable power optocouplers give you a great selection of easy connection technology. This series offers a wide range for directly switching with small capacities of output module actuators, such as contactors, solenoid values or motors. Plug-in power solid-state relays in this series have a protective circuit in input and output circuits and are mountable in basic terminal blocks.
Features and Benefits:
Yellow LED operating voltage display
Wear-free switching of 24 V DC/5 A and 240 V AC/1 A
Protection circuit against interferences in input and output
Defined input level
Direct control possible with voltage levels from 5 V to 230 V
Electrical isolation between input and output
Protection against polarity reversal
High switching frequency
Noise reduction
Vibration resistant
Wear-free switching of 24 V DC/5 A and 240 V AC/1 A
Protection circuit against interferences in input and output
Defined input level
Direct control possible with voltage levels from 5 V to 230 V
Electrical isolation between input and output
Protection against polarity reversal
High switching frequency
Noise reduction
Vibration resistant
Typical Applications:
Power optocouplers are generally designed for industrial applications, from power engineering to process technology. Optocouplers have a longer service life and provide isolation between input and output circuits along with signal amplification. Other applications include vehicle, control cabinet, and ships.