Phoenix Contact Interface Relay Module, DIN Rail Mount
- RS Stock No.:
- 801-8214
- Mfr. Part No.:
- 2967219
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD24.79
(exc. GST)
SGD27.02
(inc. GST)
- RS Stock No.:
- 801-8214
- Mfr. Part No.:
- 2967219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Maximum Input Voltage | 24V dc | |
| Terminal Type | Cage Clamp | |
| Depth | 94mm | |
| Height | 80mm | |
| Length | 6.2mm | |
| Dimensions | 6.2 x 94 x 80mm | |
| Input Voltage Range | Maximum of 24V dc | |
| Operating Temperature Range | -40 → +60°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Maximum Input Voltage 24V dc | ||
Terminal Type Cage Clamp | ||
Depth 94mm | ||
Height 80mm | ||
Length 6.2mm | ||
Dimensions 6.2 x 94 x 80mm | ||
Input Voltage Range Maximum of 24V dc | ||
Operating Temperature Range -40 → +60°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
