- RS Stock No.:
- 801-7867
- Mfr. Part No.:
- 2980461
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-7867
- Mfr. Part No.:
- 2980461
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Load Current Rating | 8A |
Maximum Input Voltage | 24V dc |
Load Voltage Rating | 250V ac/dc |
Terminal Type | Screw |
Depth | 14mm |
Height | 80mm |
Length | 94mm |
Contact Material | Silver Alloy |
Input Current | 18mA |
Turn On Time | 8ms |
Operating Temperature Range | -20 → +60°C |
Turn Off Time | 10ms |
Life | 30000000 Cycles |
Minimum Operating Temperature | -20°C |
Dimensions | 94 x 14 x 80mm |
Maximum Operating Temperature | +60°C |