Weidmüller DRM Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

SGD54.78

(exc. GST)

SGD59.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD54.78

*price indicative

RS Stock No.:
577-767
Distrelec Article No.:
302-77-446
Mfr. Part No.:
2576060000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

5V

Product Type

Interface Relay Module

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRM

Terminal Type

Screw

Switching DC Voltage

250V dc

Coil Type

DC

Switching AC Voltage

250V ac

Contact Material

Silver Nickel Alloy

Height

102mm

Standards/Approvals

RoHS, REACH

Length

82mm

RoHS Status: Exempt

Related links