Weidmüller DRIKIT Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

SGD39.37

(exc. GST)

SGD42.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD39.37

*price indicative

RS Stock No.:
577-760
Distrelec Article No.:
302-77-440
Mfr. Part No.:
2476920000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

5V

Product Type

Interface Relay Module

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRIKIT

Terminal Type

Screw

Switching AC Voltage

250V ac

Coil Type

DC

Switching DC Voltage

250V dc

Contact Material

Silver Tin Oxide

Height

80mm

Standards/Approvals

REACH, RoHS

Length

68mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links