Black PET Fleece Electrical Tape, 19mm x 25m
- RS Stock No.:
- 529-171
- Mfr. Part No.:
- 51608-00001-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD23.00
(exc. GST)
SGD25.07
(inc. GST)
- RS Stock No.:
- 529-171
- Mfr. Part No.:
- 51608-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | PET Fleece | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Width 19mm | ||
Length 25m | ||
Backing Material PET Fleece | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Tesa PET fleece tape is a universal tape for wire harness bundling in the passenger compartment. It combines important features as noise dampening, abrasion resistance, and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM. It is a wire harness tape with a rubber based adhesive that is optimized for manual application.
Tear resistant
Stable unwind force
Age resistant
Strong adhesion
Hand tearable
Stable unwind force
Age resistant
Strong adhesion
Hand tearable

