- RS Stock No.:
- 192-7934
- Mfr. Part No.:
- 7430701
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO 3 Core Power Cable, 0.75 mm², 25m, Black Silicone Sheath, High Temperature, 6.5 A, 450 V
SGD64.68
1 Reel of 25 Metre(s)
RS Stock No.: 744-0997
- RS Stock No.:
- 192-7934
- Mfr. Part No.:
- 7430701
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Cables
Power cable to 24Vdc supply (supplied by customer)
Control cable to PLC. Can use same ON/OFF signal as those used by solenoid valves
Motor output cable from controller to cylinder motor
Control cable to PLC. Can use same ON/OFF signal as those used by solenoid valves
Motor output cable from controller to cylinder motor
SMC Electrical Actuators
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 25m |
Current Rating | 13 A |
Sheath Material | Silicone Rubber |
Voltage Rating | 500 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +180°C |