Fluke 1654B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains
- RS Stock No.:
- 712-5960
- Mfr. Part No.:
- Fluke 1654B
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 712-5960
- Mfr. Part No.:
- Fluke 1654B
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke 1650 Series
Multifunction installation testers to verify the safety of electrical installations in industrial, commercial and domestic applications
Meet the requirements of IEC 60364, HD 384 and BS 7671 17th Edition wiring regulations
Large illuminated display with exceptionally wide viewing angle
Rugged: withstand a one meter drop for demanding field use
All inputs are protected to EN 61010-1, CAT III 500V
Battery indicator, and battery test function
Weight 1.2kg
Fluke 1653B-02 (German version): 901-4950
Fluke 1653B-03 (Italian version): 795-9713
Fluke 1653B-04 (Spanish version): 795-9716
Meet the requirements of IEC 60364, HD 384 and BS 7671 17th Edition wiring regulations
Large illuminated display with exceptionally wide viewing angle
Rugged: withstand a one meter drop for demanding field use
All inputs are protected to EN 61010-1, CAT III 500V
Battery indicator, and battery test function
Weight 1.2kg
Fluke 1653B-02 (German version): 901-4950
Fluke 1653B-03 (Italian version): 795-9713
Fluke 1653B-04 (Spanish version): 795-9716
Support Accessories:
TP165X remote probe Slim line remote probe with built-in test button to facilitate one-handed measurements on Fluke 1650 & 1650B series installation testers see 468-0616
TL165X fused test lead set see 468-1063
FTP165X/UK (RS 754-1258) is an optional accessory set for the Fluke 165X (UK version)
TL165/UK (RS 754-1252) is an optional fused test probe set for Fluke 165X (UK version)
Earth Spike Test kit: For earth resistance testing on the Fluke 1653 & 1653B using the 3 wire connection method and auxiliary earth spikes.
Contains Auxiliary earth probes, test connection leads and crocodile clips, purpose-made carry case . See 468-0600
FVF-SC2 FlukeView® documenting software: for documenting, storage and analysis of measurements, from the Fluke 1653B and 1654B. Allows editing of an existing form or creation of a new form to customize the report to individual needs
Contains software on CD-ROM and USB/ IR interface cable See 385-0599
TL165X fused test lead set see 468-1063
FTP165X/UK (RS 754-1258) is an optional accessory set for the Fluke 165X (UK version)
TL165/UK (RS 754-1252) is an optional fused test probe set for Fluke 165X (UK version)
Earth Spike Test kit: For earth resistance testing on the Fluke 1653 & 1653B using the 3 wire connection method and auxiliary earth spikes.
Contains Auxiliary earth probes, test connection leads and crocodile clips, purpose-made carry case . See 468-0600
FVF-SC2 FlukeView® documenting software: for documenting, storage and analysis of measurements, from the Fluke 1653B and 1654B. Allows editing of an existing form or creation of a new form to customize the report to individual needs
Contains software on CD-ROM and USB/ IR interface cable See 385-0599
Note
6AA Alkaline are originally supplied, 1.2V NiMh are also suitable; all stored data will be lost if batteries are not replaced within approximately 1 minute for model 1653B and 1654B
RS is currently unable to supply replacement fuses for these products.
RS is currently unable to supply replacement fuses for these products.
Supplied with
(All models): detachable leads (TP165X & TL165X), 6 AA cell batteries, a durable hard carrying case, padded carrying strap, mains test cord, quick reference guide.
FLUKE Electrical Installation Tester, 500V AC Maximum Voltage Measurement, Mains Test Cord Included - 1650 Series - FLUKE 1654B
For spot-on safety testing, grab this electrical installation tester from FLUKE. It includes all the functions you need to verify the safety of fixed wiring in domestic, commercial and industrial setups, making it the ideal partner for maintenance technicians and electricians. Thanks to the instrument's speedy, high-current loop testing ability, you benefit from fast test cycles. A slim probe with an integral test button makes it a cinch to access constricted areas while easily taking one-handed measurements. The handy built-in memory function lets you conveniently document results.
Features & Benefits
• Zero adapter is compatible with most mains plugs
• Supplied with a hard case for safe storage
• Self-testing function minimises maintenance
• Padded carrying strap for hands-free transportation
• To save time, a dual display offers two readings simultaneously
• Supplied with a hard case for safe storage
• Self-testing function minimises maintenance
• Padded carrying strap for hands-free transportation
• To save time, a dual display offers two readings simultaneously
Applications
• Public infrastructure
• Electrical engineering
• Building inspectors
• Power utilities
• Electrical engineering
• Building inspectors
• Power utilities
Does this electrical tester come with batteries?
Yes, it's conveniently supplied with 6 x AA cell batteries, so you can use it straight away. As the electrical tester powers its probe, you know your accessory kit is always ready to spring into action.
Can I test for earth resistance with this device?
Yes, you can, as well as checking voltage and frequency, insulation resistance and RCD tripping levels.
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | 3 Wire |
Automatic RCD Test | Yes |
Model Number p | 1654B |
RCD Ramp Test | Yes |
Non-Tripping | Yes |
Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V |
Maximum Voltage Measurement | 500V ac |
Test Type | Continuity, Wiring Polarity |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | UK Mains |
Continuity Test Current | 200mA |
RCD Test Type | AC Type |
Remote Switch Mode | Yes |
Test Standards | EN 61010-I, HD 384, IEC 60364 |
IP Rating | IP40 |
Power Source | Battery, Mains |
Length | 100mm |
Display Type | LCD |
Safety Category | CAT III 500 V, CAT IV 300 V |
Battery Type | AA |
Voltage Measurement Range | 500V |
Safety Category Voltage | 300 V, 500 V |
Safety Category Level | CAT III, CAT IV |
Weight | 1.3kg |
Height | 125mm |
Width | 250mm |
Dimensions | 100 x 250 x 125mm |
Continuity Range | 20 → 2000 O |
Maximum Operating Temperature | +40°C |
Maximum Continuity Resistance | 2000Ω |
Plug Type | UK |
Operating Temperature Range | -10 → +40 °C |
Minimum Continuity Resistance | 20Ω |
Minimum Operating Temperature | -10°C |