- RS Stock No.:
- 760-0682
- Mfr. Part No.:
- GST 140 BCE
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 760-0682
- Mfr. Part No.:
- GST 140 BCE
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Cutting Depth | Wood 140; Aluminium 20; Non-Alloyed Steel 10 mm |
Maximum Speed | 2800spm |
Model Number | GST 140 BCE |
Weight | 2.3kg |
Stroke Length | 26mm |