- RS Stock No.:
- 678-3026
- Mfr. Part No.:
- DW310KR-GB
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 678-3026
- Mfr. Part No.:
- DW310KR-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
Specifications
Attribute | Value |
---|---|
Cutting Depth | Wood 300; Steel Pipes 130; PVC 160 mm |
Model Number | DW310K |
Voltage Rating | 240V |
Plug Type | Type G - British 3-pin |
Weight | 4kg |
Stroke Length | 28mm |