SMC Belt Driven Linear Actuator, 300mm, 5kg
- RS Stock No.:
- 196-1190
- Mfr. Part No.:
- LEL25LT-300-R36P1
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD1,653.43
(exc. GST)
SGD1,802.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,653.43 |
*price indicative
- RS Stock No.:
- 196-1190
- Mfr. Part No.:
- LEL25LT-300-R36P1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Actuator Type | Belt Driven Linear Actuator | |
| Maximum Stroke Length | 300mm | |
| Maximum Load | 5kg | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Actuator Type Belt Driven Linear Actuator | ||
Maximum Stroke Length 300mm | ||
Maximum Load 5kg | ||
Compact and lightweight.
Perfect for use with 2-colour indication solid state auto switches: Series D-M9 and D-M9W.
Adjustable position, speed and positioning.
Compatible encoders: LECP6, LECP1.
Perfect for use with 2-colour indication solid state auto switches: Series D-M9 and D-M9W.
Adjustable position, speed and positioning.
Compatible encoders: LECP6, LECP1.
