- RS Stock No.:
- 731-6888
- Mfr. Part No.:
- BR24S128F-WE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-6888
- Mfr. Part No.:
- BR24S128F-WE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Serial Access EEPROM, I²C Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Interface Type | Serial-I2C |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 5 x 4.4 x 1.5mm |
Number of Words | 16K |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Data Retention | 40yr |