- RS Stock No.:
- 183-0176
- Mfr. Part No.:
- BR93G56FVM-3AGTTR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-0176
- Mfr. Part No.:
- BR93G56FVM-3AGTTR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BR93G56-3A is serial EEPROM of serial 3-line Interface method. They are 16bit organization and CS PIN is the first PIN in their PIN configuration.
3-line communications of chip select, serial clock, serial data input / output (the case where input and output are shared)
Actions available at high speed 3MHz clock (4.5 V∼5.5 V)
High speed write available (write time 5ms max.)
Same package and pin layout from 1Kbit to 16Kbit
1.7∼5.5V single power source action
Address auto increment function at read action
Write mistake prevention function » Write prohibition at power on » Write prohibition by command code » Write mistake prevention function at low voltage
Program cycle auto delete and auto end function
Program condition display by READY / BUSY
Compact package SOP8/SOP-J8/SSOP-B8/TSSOP-B8/MSOP8/ TSSOP-B8J/DIP-T8/VSON008X2030
Data retention for 40 years
Data rewrite up to 1,000,000 times
Data at shipment all addresses FFFFh
Actions available at high speed 3MHz clock (4.5 V∼5.5 V)
High speed write available (write time 5ms max.)
Same package and pin layout from 1Kbit to 16Kbit
1.7∼5.5V single power source action
Address auto increment function at read action
Write mistake prevention function » Write prohibition at power on » Write prohibition by command code » Write mistake prevention function at low voltage
Program cycle auto delete and auto end function
Program condition display by READY / BUSY
Compact package SOP8/SOP-J8/SSOP-B8/TSSOP-B8/MSOP8/ TSSOP-B8J/DIP-T8/VSON008X2030
Data retention for 40 years
Data rewrite up to 1,000,000 times
Data at shipment all addresses FFFFh
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-Microwire |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 2.9 x 2.8 x 0.75mm |
Data Retention | 40yr |
Number of Words | 128 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |