The Microchip 25LC512 is a 512Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus.
64K x 8-bit (512 Kbit) Serial Peripheral Interface (SPI) Compatible: Supports SPI modes 0 and 3 Up to 20 MHz clock frequency Self-Timed Erase and Write Cycles (5 ms max.) Low Power Consumption: Read current: 10 mA (Max) at 20 MHz Write current: 5 mA (Max) at 20 MHz Standby current: 10 μA (Max) at 5.5 V Deep power-down current: 1 μA (Max) at 2.5 V Block Write Protection: Protect 1/4, 1/2 or Entire Array More than 1 million erase/write cycles Data retention > 200 years Temperature Ranges Available: Industrial (I): -40°C to 85°C Extended (E): -40°C to +125°C Extended (M): -55°C to +125°C
Factory Programming Available Available in standard packages including 8-lead PDIP, SOIC and SOIJ, and advanced package 8-lead 5xDFN