SMC Robot Educational use MEC-200
- RS Stock No.:
- 217-5199
- Mfr. Part No.:
- MEC200-ABCG
- Manufacturer:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-5199
- Mfr. Part No.:
- MEC200-ABCG
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Applications | Education | |
| Supply Voltage | 220V | |
| Kit Name | MEC-200 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Applications Education | ||
Supply Voltage 220V | ||
Kit Name MEC-200 | ||
- COO (Country of Origin):
- ES
The SMC MEC-200 Mechanical training system provides participants with hardware allowing for hands-on experiments in mechanical shaft alignment, pulley alignment, belt installation, sprocket alignment, chain installation, gear alignment practices and speed ratios.
Covers mechnical concepts
Mobile bench with built in component and tool storage
Safety
Mobile bench with built in component and tool storage
Safety
