SMC Robot Educational use BEMATE-200
- RS Stock No.:
- 217-5197
- Mfr. Part No.:
- BEMATE
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-5197
- Mfr. Part No.:
- BEMATE
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Applications | Education | |
| Supply Voltage | 220V | |
| Kit Name | BEMATE-200 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Applications Education | ||
Supply Voltage 220V | ||
Kit Name BEMATE-200 | ||
- COO (Country of Origin):
- ES
The SMC BEMATE-200 Basic electricity mate provides hardware for hands-on activities and the study of DC, AC and Solid State fundamentals. All devices are permanently mounted and can be quickly connected in a variety of configurations via banana Jack connectors. Users will be introduced to the function and use of various devices and circuits. In addition, test equipment and fault insertion activities will allow for development of troubleshooting skills.
Includes six selectable fault switches
Cover electrical quantities and laws, basic circuits, series, parallel and combination circuits
System is presented in hard shell suitcase with removable cover, pull handle and casters
Cover electrical quantities and laws, basic circuits, series, parallel and combination circuits
System is presented in hard shell suitcase with removable cover, pull handle and casters
