3M 3000 Series Right Angle Female Edge Connector, Through Hole Mount, 50-Contacts, 2.54mm Pitch, 2-Row, IDC Termination
- RS Stock No.:
- 827-7497
- Mfr. Part No.:
- 3415-0000
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-7497
- Mfr. Part No.:
- 3415-0000
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M 3000 Series 2.54mm Card-Edge IDC Ribbon Cable Connectors
3000 Series 2.54mm card-edge IDC ribbon cable transition connectors that allow the direct mounting of ribbon cable to the PCB without the use of a PCB receptacle connector. These card edge IDC ribbon cable connectors have a reinforced design that prevents mouth bowing and enables consistent contact performance and feature metal cover clips for secure cover retention and bifurcated contacts. Part numbers XXXX-0000 have drilled mounting flanges with 3.18mm diameter holes for panel mounting purposes.
Strain reliefs are available for card edge connectors without a mounting flange (part numbers XXXX-0001)
A keying plug is available for both versions see stock number 121-2800.
Strain reliefs are available for card edge connectors without a mounting flange (part numbers XXXX-0001)
A keying plug is available for both versions see stock number 121-2800.
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Gender | Female |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Termination Method | IDC |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 1A |
Keying Way | Yes |
Housing Material | PBT |
Series | 3000 |
Depth | 11.2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Width | 18mm |
Length | 99.1mm |