Samtec HSEC8-DV Series Straight Surface Mount Edge Connector, 100-Contact, 2-Row, 0.8mm Pitch, SMT Termination
- RS Stock No.:
- 767-6837
- Mfr. Part No.:
- HSEC8-150-01-L-DV-A
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 767-6837
- Mfr. Part No.:
- HSEC8-150-01-L-DV-A
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
HSEC8 Series Vertical Edge Rate Card Sockets
These HSEC8 Series SMT Vertical Edge Rate Card Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 3.15 mm. The contacts of this range of HSEC8 Series SMT Vertical Edge Rate Card Sockets have 0.25 μm gold plating with Matte Tin plating on the tails. An Alignment Pin is included in the design of these HSEC8 Series SMT Vertical Edge Rate Card Sockets.
Note
The HSE8 SMT Vertical Edge Rate Card Sockets with 80, 100 and 160 ways have a central keying feature with the 20, 40 and 60 ways having none.
Edge Connectors - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | SMT |
Current Rating | 3.1A |
Series | HSEC8-DV |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium Copper |