Amphenol ICC Female Edge Connector, Straddle Mount, 64-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 720-3657
- Mfr. Part No.:
- 10025026-10101TLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 720-3657
- Mfr. Part No.:
- 10025026-10101TLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Approvals
UL94V-0
Edge Connectors - FCI Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 64 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Straddle Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Housing Material | Glass Fibre Reinforced Nylon |
Card Type | PCI |
Minimum Operating Temperature | -55°C |
Width | 8.8mm |
Depth | 16.3mm |
Length | 48.8mm |
Maximum Operating Temperature | +85°C |