TE Connectivity Female Edge Connector, Surface Mount, 150-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 712-2526
- Mfr. Part No.:
- 6123215-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 712-2526
- Mfr. Part No.:
- 6123215-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCMCIA, Assemblies With Ejectors
Connector assemblies for insertion & extraction of 68way PCMCIA cards, offering good protection against EMI.,Available in standard profile with right ejector button.
Height above board 6.98mm
PCB hole diam. 0.84mm
PCB hole diam. 0.84mm
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 150 |
Number of Rows | 2 |
Pitch | 0.6mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Housing Material | Liquid Crystal Polymer |
Width | 5.05mm |
Depth | 5.8mm |
Card Type | PCMCIA |
Length | 50.5mm |