Samtec HSEC8-DV Series Vertical Female Edge Connector, Surface Mount, 20-Contacts, 0.8mm Pitch, 2-Row, Solder
- RS Stock No.:
- 180-2483
- Mfr. Part No.:
- HSEC8-110-01-S-DV-A-K-TR
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 180-2483
- Mfr. Part No.:
- HSEC8-110-01-S-DV-A-K-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Vertical |
Gender | Female |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Current Rating | 2.8A |
Housing Material | Liquid Crystal Polymer |
Series | HSEC8-DV |
Maximum Operating Temperature | +125°C |
Width | 7mm |
Minimum Operating Temperature | -55°C |
Card Type | Card Edge |
Depth | 7.98mm |
Length | 12.6mm |