Hirose PS4 Series Horizontal Female Edge Connector, Screw Mount, 1-Contacts, 1-Row, Screw Termination
- RS Stock No.:
- 176-5839
- Mfr. Part No.:
- PS4A-6.35T
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 03/02/2025, delivery within 4 working days from despatch date
Price Each
SGD28.00
(exc. GST)
SGD30.52
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | SGD28.00 |
10 - 24 | SGD27.42 |
25 - 49 | SGD26.58 |
50 - 99 | SGD25.93 |
100 + | SGD25.38 |
- RS Stock No.:
- 176-5839
- Mfr. Part No.:
- PS4A-6.35T
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Current Connector for Busbar applications Plug-in design reduces man-hours required for construction and maintenance while improving safety. Allows a high current: Supports 150A (Derating curve, ambient temp 25°C : 400A) and 300A (Derating curve, ambient temp 25°C : 430A). The current value differs with the thickness of the busbar. Floating structure: Floating design with ±2mm for easy mating in blind mating applications which do not allow for easy visual inspection. The connector itself floats when unmated and moves freely in the range of ±2mm. However, when the busbar is inserted, it is secured by the contact pressure and the contact is stabilized. Plug-in design: Plug-in design reduces man-hours required for construction and maintenance while improving safety. Small-size design: Suitable for small-size design. Supports 1U rack size.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Horizontal |
Gender | Female |
Number of Contacts | 1 |
Number of Rows | 1 |
Mounting Type | Screw Mount |
Termination Method | Screw |
Contact Plating | Silver Plated |
Contact Material | Copper Alloy |
Current Rating | 300A |
Voltage Rating | 600 V ac/dc |
Housing Material | Synthetic Resin |
Series | PS4 |
Width | 36mm |
Length | 76.25mm |
Maximum Operating Temperature | +105°C |
Card Type | Dual Edge |
Minimum Operating Temperature | -40°C |
Depth | 44.6mm |