- RS Stock No.:
- 201-6104
- Mfr. Part No.:
- 3206526
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 201-6104
- Mfr. Part No.:
- 3206526
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix contact ground modular terminal block has a quick and spring-cage connection method and wire size 20 -14.
Quick connection method
Mounting NS 35/7,5, NS 35/15
Mounting NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Wire Size | 20 → 14 AWG |
Cable CSA | 2.5mm² |
Colour | Green/Yellow |
Number of Ways | 2 |
Termination Method | Spring Cage |
Hazardous Area Certification | ATEX, IECEx |