WJ Furse Copper Lightning Earth Clamp Max. Conductor Size 25 x 3mm
- RS Stock No.:
- 124-2494
- Mfr. Part No.:
- CT105-H
- Manufacturer:
- WJ Furse
Discontinued product
- RS Stock No.:
- 124-2494
- Mfr. Part No.:
- CT105-H
- Manufacturer:
- WJ Furse
- COO (Country of Origin):
- CN
Furse Tape Crossover Clamp
Furse Tape Crossover Clamp is designed for forming cross, tee, through and right angle joints with tapes that are fixed to a building or structure. The screws are retained in 1 part of clamp with O rings when fitting conductor to prevent screws being lost and ensure a simple installation.
Features
High quality copper and aluminium alloys
Low resistance connection between overlapping tapes
Simple to install
Tightening torque 5 Nm
Applications
Used to form straight through, cross or tee joints in tape and bar.
Standards
IEC/BS EN 62561-1 Class H
Supplied with
UL96
WJ Furse Earth Clamp, For Lightning Protection, Corrosion-Resistant - 7TCA083610R0010 CT105-H
Bury the risk of damage caused by lightning strikes with this earth clamp from WJ Furse. The square tape clamp is just what you need to connect overlapping conductor tapes, which helps you build a safe earth termination system. This ensures lightning or fault currents are grounded to protect people against electric shocks and reduce the risk of equipment damage. You can use this versatile unit to form straight-through, tee or cross joints to suit your needs. A simple design makes it easy to install using only a screwdriver.
• Resists corrosion, so is suitable to use in moist conditions
• High mechanical durability for an extended service life in harsh environments
• Light weight of 108.86g, so puts minimal strain on its mounting surface
• High mechanical durability for an extended service life in harsh environments
• Light weight of 108.86g, so puts minimal strain on its mounting surface
Applications
• Oil and gas industries
• Defence technology
• Infrastructure projects
• Power stations
• Defence technology
• Infrastructure projects
• Power stations
What metal is this earth clamp made from?
Manufactured from high quality copper and aluminium alloys. Simple to install, providing an effective low resistance connection between overlapping tapes. The clamped connection is easily made/remade to allow for periodic testing
Tightening torque CN005 15 Nm, CN105-H 13 Nm
Not as illustrated (drawing available on request)
UL96 (CN105-H)
Tightening torque CN005 15 Nm, CN105-H 13 Nm
Not as illustrated (drawing available on request)
UL96 (CN105-H)
The unit's made from copper, which delivers superior electrical conductivity. This helps to ensure that stray current is quickly earthed.
How easy is it to test this earth clamp?
Thanks to a clamp connection that's easy to make or remove, it's a cinch to test the device.
Attribute | Value |
---|---|
Maximum Conductor Size | 25 x 3mm |
Clamp/Clip Type | Cable to Tape Clamp |
Material | Copper |