- RS Stock No.:
- 715-8020
- Mfr. Part No.:
- 67212
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 715-8020
- Mfr. Part No.:
- 67212
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
H10 Ear Plugs
Soft roll-down foam for easy insertion
Free from latex, silicon and phthalates
Each pair individually bagged
Free from latex, silicon and phthalates
Each pair individually bagged
Standards
EN 352-2: 2002
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Corded |
Number of Pairs per Package | 100 |
Single Number Rating SNR | 31dB |
Colour | Orange |